Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part No3RL150M-5-SCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3052465RL
Cut Tape3052465
Product Range3R-5-S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.950 | CNY5.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.950 (CNY6.7235) |
| 50+ | CNY4.540 (CNY5.1302) |
| 100+ | CNY4.180 (CNY4.7234) |
| 250+ | CNY3.770 (CNY4.2601) |
| 500+ | CNY3.250 (CNY3.6725) |
| 900+ | CNY2.980 (CNY3.3674) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No3RL150M-5-SCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3052465RL
Cut Tape3052465
Product Range3R-5-S Series
Technical Datasheet
Product Range3R-5-S Series
DC Breakover Voltage150V
GDT Case Style3 Terminal SMD
Impulse Discharge Current5kA
Impulse Sparkover Voltage600V
Technical Specifications
Product Range
3R-5-S Series
GDT Case Style
3 Terminal SMD
Impulse Sparkover Voltage
600V
DC Breakover Voltage
150V
Impulse Discharge Current
5kA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000504
