Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part No390KD20-P7.5Copy
Manufacturer Standard Lead Time39 weeks
Order Code4141292
Product Range20D Series
Your Part Number
1,616 In Stock
Need more?
1,616 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.260 (CNY9.3338) |
| 50+ | CNY5.220 (CNY5.8986) |
| 250+ | CNY2.910 (CNY3.2883) |
| 500+ | CNY2.840 (CNY3.2092) |
| 1000+ | CNY2.760 (CNY3.1188) |
| 2000+ | CNY2.710 (CNY3.0623) |
Price for:Each
Minimum: 5
Multiple: 5
CNY41.30 (CNY46.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No390KD20-P7.5Copy
Manufacturer Standard Lead Time39 weeks
Order Code4141292
Product Range20D Series
Technical Datasheet
Voltage Rating VAC25V
Voltage Rating VDC31V
Product Range20D Series
Clamping Voltage Vc Max77V
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs2kA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Peak Energy (10/1000uS)26J
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
25V
Product Range
20D Series
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µs
2kA
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage Rating VDC
31V
Clamping Voltage Vc Max
77V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
26J
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.198
