Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part No2RM1600L-8-T6/BCopy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel4141328RL
Cut Tape4141328
Product Range2R-8x6(T6) Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.680 | CNY10.68 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.680 (CNY12.0684) |
| 5+ | CNY9.460 (CNY10.6898) |
| 10+ | CNY8.240 (CNY9.3112) |
| 20+ | CNY7.580 (CNY8.5654) |
| 40+ | CNY6.920 (CNY7.8196) |
| 100+ | CNY6.260 (CNY7.0738) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No2RM1600L-8-T6/BCopy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel4141328RL
Cut Tape4141328
Product Range2R-8x6(T6) Series
Technical Datasheet
Product Range2R-8x6(T6) Series
DC Breakover Voltage1.6kV
GDT Case Style2 Terminal SMD
Impulse Discharge Current10kA
Impulse Sparkover Voltage2.4kV
Technical Specifications
Product Range
2R-8x6(T6) Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
2.4kV
DC Breakover Voltage
1.6kV
Impulse Discharge Current
10kA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001733
