Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part No2RL090M-5-SST4.2Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel4141333RL
Cut Tape4141333
Product Range2R-5-SST4.2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.800 | CNY4.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.800 (CNY5.424) |
| 10+ | CNY3.780 (CNY4.2714) |
| 50+ | CNY3.180 (CNY3.5934) |
| 200+ | CNY2.880 (CNY3.2544) |
| 400+ | CNY2.690 (CNY3.0397) |
| 800+ | CNY2.500 (CNY2.825) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No2RL090M-5-SST4.2Copy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel4141333RL
Cut Tape4141333
Product Range2R-5-SST4.2 Series
Technical Datasheet
Product Range2R-5-SST4.2 Series
DC Breakover Voltage90V
GDT Case Style2 Terminal SMD
Impulse Discharge Current5kA
Impulse Sparkover Voltage650V
Technical Specifications
Product Range
2R-5-SST4.2 Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
650V
DC Breakover Voltage
90V
Impulse Discharge Current
5kA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000846
