Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part No201KN20-P7.5Copy
Manufacturer Standard Lead Time40 weeks
Order Code4141307
Product RangeTMOV 20M(E,N) Series
Your Part Number
991 In Stock
Need more?
991 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.460 (CNY24.2498) |
| 10+ | CNY13.990 (CNY15.8087) |
| 50+ | CNY11.810 (CNY13.3453) |
| 200+ | CNY11.010 (CNY12.4413) |
| 400+ | CNY10.450 (CNY11.8085) |
| 800+ | CNY9.890 (CNY11.1757) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.46 (CNY24.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No201KN20-P7.5Copy
Manufacturer Standard Lead Time40 weeks
Order Code4141307
Product RangeTMOV 20M(E,N) Series
Technical Datasheet
Voltage Rating VAC130V
Voltage Rating VDC170V
Product RangeTMOV 20M(E,N) Series
Clamping Voltage Vc Max340V
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs10kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)140J
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
130V
Product Range
TMOV 20M(E,N) Series
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µs
10kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
170V
Clamping Voltage Vc Max
340V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
140J
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021
