Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part No1.5SMC440CA/TR13Copy
Manufacturer Standard Lead Time70 weeks
Order Code
Re-Reel3788476RL
Cut Tape3788476
Product Range1.5SMC Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.720 | CNY28.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.720 (CNY6.4636) |
| 10+ | CNY3.510 (CNY3.9663) |
| 100+ | CNY2.270 (CNY2.5651) |
| 500+ | CNY1.730 (CNY1.9549) |
| 1000+ | CNY1.340 (CNY1.5142) |
| 5000+ | CNY1.170 (CNY1.3221) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No1.5SMC440CA/TR13Copy
Manufacturer Standard Lead Time70 weeks
Order Code
Re-Reel3788476RL
Cut Tape3788476
Product Range1.5SMC Series
Technical Datasheet
Product Range1.5SMC Series
TVS PolarityBidirectional
Reverse Standoff Voltage376V
Clamping Voltage Max602V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage418V
Maximum Breakdown Voltage462V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
1.5SMC Series
Reverse Standoff Voltage
376V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
418V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Bidirectional
Clamping Voltage Max
602V
No. of Pins
2Pins
Maximum Breakdown Voltage
462V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
