Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part No1.5SMC400CA/TR7Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel3103899RL
Cut Tape3103899
Product Range1.5SMC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.720 | CNY28.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.720 (CNY6.4636) |
| 10+ | CNY3.510 (CNY3.9663) |
| 100+ | CNY2.270 (CNY2.5651) |
| 500+ | CNY1.490 (CNY1.6837) |
| 1000+ | CNY1.330 (CNY1.5029) |
| 5000+ | CNY1.170 (CNY1.3221) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No1.5SMC400CA/TR7Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel3103899RL
Cut Tape3103899
Product Range1.5SMC Series
Technical Datasheet
Product Range1.5SMC Series
TVS PolarityBidirectional
Reverse Standoff Voltage342V
Clamping Voltage Max548V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage380V
Maximum Breakdown Voltage420V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (15-Jan-2019)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
1.5SMC Series
Reverse Standoff Voltage
342V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
380V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Bidirectional
Clamping Voltage Max
548V
No. of Pins
2Pins
Maximum Breakdown Voltage
420V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Alternatives for 1.5SMC400CA/TR7
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
