Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part No1.5KE33CA/TR13Copy
Manufacturer Standard Lead Time73 weeks
Order Code3788457
Product Range1.5KE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 73 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.500 (CNY6.215) |
| 10+ | CNY3.380 (CNY3.8194) |
| 100+ | CNY2.170 (CNY2.4521) |
| 500+ | CNY1.670 (CNY1.8871) |
| 1000+ | CNY1.010 (CNY1.1413) |
| 5000+ | CNY0.980 (CNY1.1074) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY27.50 (CNY31.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No1.5KE33CA/TR13Copy
Manufacturer Standard Lead Time73 weeks
Order Code3788457
Product Range1.5KE Series
Technical Datasheet
Product Range1.5KE Series
TVS PolarityBidirectional
Reverse Standoff Voltage28.2V
Clamping Voltage Max45.7V
Diode Case StyleDO-201
No. of Pins2Pins
Minimum Breakdown Voltage31.4V
Maximum Breakdown Voltage34.7V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
1.5KE Series
Reverse Standoff Voltage
28.2V
Diode Case Style
DO-201
Minimum Breakdown Voltage
31.4V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Bidirectional
Clamping Voltage Max
45.7V
No. of Pins
2Pins
Maximum Breakdown Voltage
34.7V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
