Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part No1.5KE250CA/BCopy
Manufacturer Standard Lead Time73 weeks
Order Code3788471
Product Range1.5KE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 73 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.580 (CNY5.1754) |
| 10+ | CNY2.810 (CNY3.1753) |
| 100+ | CNY1.790 (CNY2.0227) |
| 500+ | CNY1.390 (CNY1.5707) |
| 1000+ | CNY1.020 (CNY1.1526) |
| 5000+ | CNY0.907 (CNY1.0249) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY22.90 (CNY25.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No1.5KE250CA/BCopy
Manufacturer Standard Lead Time73 weeks
Order Code3788471
Product Range1.5KE Series
Technical Datasheet
Product Range1.5KE Series
TVS PolarityBidirectional
Reverse Standoff Voltage214V
Clamping Voltage Max344V
Diode Case StyleDO-201
No. of Pins2Pins
Minimum Breakdown Voltage237V
Maximum Breakdown Voltage263V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
1.5KE Series
Reverse Standoff Voltage
214V
Diode Case Style
DO-201
Minimum Breakdown Voltage
237V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Bidirectional
Clamping Voltage Max
344V
No. of Pins
2Pins
Maximum Breakdown Voltage
263V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
