Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part No1.5KE16CA/TR13Copy
Manufacturer Standard Lead Time73 weeks
Order Code3788456
Product Range1.5KE Series
Your Part Number
559 In Stock
Need more?
559 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.070 (CNY3.4691) |
| 10+ | CNY1.940 (CNY2.1922) |
| 100+ | CNY1.510 (CNY1.7063) |
| 500+ | CNY1.400 (CNY1.582) |
| 1000+ | CNY1.140 (CNY1.2882) |
| 5000+ | CNY1.060 (CNY1.1978) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY15.35 (CNY17.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No1.5KE16CA/TR13Copy
Manufacturer Standard Lead Time73 weeks
Order Code3788456
Product Range1.5KE Series
Technical Datasheet
Product Range1.5KE Series
TVS PolarityBidirectional
Reverse Standoff Voltage13.6V
Clamping Voltage Max22.5V
Diode Case StyleDO-201
No. of Pins2Pins
Minimum Breakdown Voltage15.2V
Maximum Breakdown Voltage16.8V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
1.5KE Series
Reverse Standoff Voltage
13.6V
Diode Case Style
DO-201
Minimum Breakdown Voltage
15.2V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Bidirectional
Clamping Voltage Max
22.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
16.8V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
