Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part No1.5KE15CA/BCopy
Manufacturer Standard Lead Time13 weeks
Order Code4078425
Your Part Number
46 In Stock
20,000 more incoming. You can reserve stock now
46 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.580 (CNY5.1754) |
| 10+ | CNY2.650 (CNY2.9945) |
| 100+ | CNY1.790 (CNY2.0227) |
| 500+ | CNY1.390 (CNY1.5707) |
| 1000+ | CNY0.960 (CNY1.0848) |
| 5000+ | CNY0.854 (CNY0.965) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.58 (CNY5.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No1.5KE15CA/BCopy
Manufacturer Standard Lead Time13 weeks
Order Code4078425
Technical Datasheet
TVS PolarityBidirectional
Reverse Standoff Voltage12.8V
Clamping Voltage Max21.2V
Diode Case StyleDO-201
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Technical Specifications
TVS Polarity
Bidirectional
Clamping Voltage Max
21.2V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
Reverse Standoff Voltage
12.8V
Diode Case Style
DO-201
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00109
