Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.450 (CNY16.3285) |
| 10+ | CNY13.380 (CNY15.1194) |
| 25+ | CNY12.830 (CNY14.4979) |
| 50+ | CNY12.460 (CNY14.0798) |
| 100+ | CNY12.010 (CNY13.5713) |
| 500+ | CNY11.170 (CNY12.6221) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.45 (CNY16.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO NEXENSOS
Manufacturer Part No5210575Copy
Order Code5025895
Technical Datasheet
RTD TypeChip
RTD Accuracy-
Measured Temperature Min-50°C
Measured Temperature Max150°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RTD Type
Chip
Measured Temperature Min
-50°C
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
No SVHC (04-Feb-2026)
RTD Accuracy
-
Measured Temperature Max
150°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
