Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO XSEMI
Manufacturer Part NoXP6NA1R7CMTCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel4168973RL
Cut Tape4168973
Product RangeXP6NA1R7C Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.210 | CNY16.21 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.210 (CNY18.3173) |
| 10+ | CNY11.370 (CNY12.8481) |
| 100+ | CNY7.980 (CNY9.0174) |
| 500+ | CNY6.580 (CNY7.4354) |
| 1000+ | CNY6.210 (CNY7.0173) |
| 5000+ | CNY6.140 (CNY6.9382) |
| 250+ | CNY38.390 (CNY43.3807) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO XSEMI
Manufacturer Part NoXP6NA1R7CMTCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel4168973RL
Cut Tape4168973
Product RangeXP6NA1R7C Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id190A
Drain Source On State Resistance1700µohm
Transistor Case StylePMPAK
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation5W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeXP6NA1R7C Series
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
190A
Transistor Case Style
PMPAK
Rds(on) Test Voltage
10V
Power Dissipation
5W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
1700µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
XP6NA1R7C Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
