Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO XSEMI
Manufacturer Part NoXP3832CMTCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel4169016RL
Cut Tape4169016
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.480 | CNY13.48 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.480 (CNY15.2324) |
| 10+ | CNY8.620 (CNY9.7406) |
| 100+ | CNY5.790 (CNY6.5427) |
| 500+ | CNY5.470 (CNY6.1811) |
| 1000+ | CNY5.140 (CNY5.8082) |
| 5000+ | CNY5.060 (CNY5.7178) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO XSEMI
Manufacturer Part NoXP3832CMTCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel4169016RL
Cut Tape4169016
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel27A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel3500µohm
Transistor Case StylePMPAK
No. of Pins8Pins
Power Dissipation N Channel2.27W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Transistor Case Style
PMPAK
Power Dissipation N Channel
2.27W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
27A
Drain Source On State Resistance N Channel
3500µohm
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
