Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO XSEMI
Manufacturer Part NoXP3700YTCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel4169020RL
Cut Tape4169020
Product RangeXP3700 Series
Your Part Number
775 In Stock
Need more?
775 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.370 | CNY26.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.370 (CNY6.0681) |
| 10+ | CNY3.330 (CNY3.7629) |
| 100+ | CNY2.130 (CNY2.4069) |
| 500+ | CNY1.610 (CNY1.8193) |
| 1000+ | CNY1.220 (CNY1.3786) |
| 5000+ | CNY0.978 (CNY1.1051) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO XSEMI
Manufacturer Part NoXP3700YTCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel4169020RL
Cut Tape4169020
Product RangeXP3700 Series
Technical Datasheet
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel8.7A
Continuous Drain Current Id P Channel6.1A
Drain Source On State Resistance N Channel0.02ohm
Drain Source On State Resistance P Channel0.045ohm
Transistor Case StylePMPAK
No. of Pins8Pins
Power Dissipation N Channel2.5W
Power Dissipation P Channel2.5W
Operating Temperature Max150°C
Product RangeXP3700 Series
Qualification-
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
6.1A
Drain Source On State Resistance P Channel
0.045ohm
No. of Pins
8Pins
Power Dissipation P Channel
2.5W
Product Range
XP3700 Series
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
8.7A
Drain Source On State Resistance N Channel
0.02ohm
Transistor Case Style
PMPAK
Power Dissipation N Channel
2.5W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
