Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO XSEMI
Manufacturer Part NoXP3700MTCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel4169019RL
Cut Tape4169019
Product RangeXP3700 Series
Your Part Number
2,945 In Stock
Need more?
2,945 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.040 | CNY25.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.040 (CNY5.6952) |
| 10+ | CNY3.120 (CNY3.5256) |
| 100+ | CNY2.010 (CNY2.2713) |
| 500+ | CNY1.530 (CNY1.7289) |
| 1000+ | CNY1.140 (CNY1.2882) |
| 5000+ | CNY0.976 (CNY1.1029) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO XSEMI
Manufacturer Part NoXP3700MTCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel4169019RL
Cut Tape4169019
Product RangeXP3700 Series
Technical Datasheet
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel11A
Continuous Drain Current Id P Channel7.3A
Drain Source On State Resistance N Channel0.018ohm
Drain Source On State Resistance P Channel0.045ohm
Transistor Case StylePMPAK
No. of Pins8Pins
Power Dissipation N Channel3.57W
Power Dissipation P Channel3.57W
Operating Temperature Max150°C
Product RangeXP3700 Series
Qualification-
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
7.3A
Drain Source On State Resistance P Channel
0.045ohm
No. of Pins
8Pins
Power Dissipation P Channel
3.57W
Product Range
XP3700 Series
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
11A
Drain Source On State Resistance N Channel
0.018ohm
Transistor Case Style
PMPAK
Power Dissipation N Channel
3.57W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
