
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY329.440 (CNY372.2672) |
| 5+ | CNY319.630 (CNY361.1819) |
| 10+ | CNY309.880 (CNY350.1644) |
| 50+ | CNY296.790 (CNY335.3727) |
| 100+ | CNY277.230 (CNY313.2699) |
Product Information
Product Overview
VFB150PS15 is a VFB150 series open frame AC-DC single output power supply with 150W fan cooled ratings. This range of cost-competitive, high efficiency, single output AC-DC power supply is packaged in an industry standard 5.0” x 3.0” footprint making them suitable for industrial, information technology and domestic applications. With world-wide industrial safety approvals, compliance with class B for conducted and radiated emissions, the VFB150 benefits system designers with easy integration into a wide range of applications. Application includes industrial electronics, instrumentation, security, technology. UL62368-1, EN62368-1, IEC62368-1, Meets all applicable directives and legislation safety approvals.
- Input voltage range from 90 to 264VAC, 15V output voltage
- Output current is 10.0A (fan cooled), 6.7A (convection cooled)
- 89% efficiency (typical efficiency measured at 230VAC and 150W load)
- 3KVAC input to output isolation, 0.15W no load input power
- Overcurrent, overvoltage and short-circuit protection
- Switching frequency range from 25 to 80KHz (mains converter, variable)
- 3 year warranty
- Dimension is 76.2 x 127.0 x 39.0mm
- Operating temperature range from -10 to 70°C
Technical Specifications
ITE & Industrial
150W @ 15CFM
90V AC to 264V AC
15V
-
-
-
VFB150 Series
1 Output
100W
Fixed
6.7A
-
-
-
No SVHC (15-Jan-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
