Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoVEL18US090-UK-JACopy
Manufacturer Standard Lead Time26 weeks
Order Code2643246
Product RangeVEL18 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.250 (CNY138.1425) |
| 5+ | CNY121.040 (CNY136.7752) |
| 10+ | CNY119.820 (CNY135.3966) |
| 50+ | CNY117.440 (CNY132.7072) |
| 100+ | CNY115.110 (CNY130.0743) |
| 250+ | CNY112.780 (CNY127.4414) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.25 (CNY138.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoVEL18US090-UK-JACopy
Manufacturer Standard Lead Time26 weeks
Order Code2643246
Product RangeVEL18 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max18W
Output Voltage - Output 19VDC
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeVEL18 Series
Plug TypeUK Type G
SVHCNo SVHC (27-Jun-2024)
Alternatives for VEL18US090-UK-JA
1 Product Found
Product Overview
VEL series 18W AC-DC converter has energy efficiency level VI and fixed mains connectors. Approved by IEC60950-1, UL UL/cUL60950-1, approved as limited power source (LPS), TUV EN60950-1.
- Input Voltage 90VAC, output voltage is 9VDC, output current is 2000mA, output power is 18W
- Class II construction
- Universal input
- Operating temperature range from 0˚C to +60˚C
- Isolation voltage is 3000VDC
- UK mains plug
- European CoC tier 2
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
18W
Output Current - Output 1
2A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
VEL18 Series
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
9VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
UK Type G
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085
