Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoVCE10US15Copy
Manufacturer Standard Lead Time29 weeks
Order Code2829095
Product RangeVCE10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.300 (CNY128.029) |
| 5+ | CNY109.940 (CNY124.2322) |
| 10+ | CNY106.570 (CNY120.4241) |
| 50+ | CNY102.110 (CNY115.3843) |
| 100+ | CNY100.910 (CNY114.0283) |
| 250+ | CNY99.890 (CNY112.8757) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.30 (CNY128.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoVCE10US15Copy
Manufacturer Standard Lead Time29 weeks
Order Code2829095
Product RangeVCE10 Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Output Power Max10W
Output Voltage - Output 115VDC
Output Current - Output 1670mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 305V AC
Width29.2mm
Height23.1mm
Depth50.8mm
Product RangeVCE10 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The VCE10US15 from XP Power is a VCE10 series AC to DC power supply. It is an open frame AC to DC single output power supply designed for low cost ITE, industrial and domestic applications. With approvals to world-wide safety standards including ITE and household, compliance with class B for conducted and radiated emissions, this class II isolation part benefits system designer with easy integration into a wide range of applications.
- Input voltage range from 85VAC to 305VAC, input frequency range from 47Hz to 63Hz
- Output power is 10W, output voltage is 15V
- Output current is 670mA
- No load input power is 0.3W, efficiency is 80%
- IEC62368-1, IEC60335-1, IEC60950-1, EN62368-1, EN60335-1, UL62368-1 safety approvals
- Overvoltage protection, overload protection, short circuit protection
- Operating temperature range from -25°C to 70°C
- Dimension is 2.00" x 1.15" x 0.91" (50.8mm x 29.2mm x 23.1mm)
Applications
Industrial
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
10W
Output Current - Output 1
670mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 305V AC
Height
23.1mm
Product Range
VCE10 Series
No. of Outputs
1 Output
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
29.2mm
Depth
50.8mm
SVHC
No SVHC (15-Jan-2018)
Alternatives for VCE10US15
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
