
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.000 (CNY80.230) |
| 5+ | CNY68.100 (CNY76.953) |
| 10+ | CNY65.090 (CNY73.5517) |
| 50+ | CNY63.050 (CNY71.2465) |
| 100+ | CNY61.700 (CNY69.721) |
| 250+ | CNY60.760 (CNY68.6588) |
Product Information
Product Overview
VCE03US05-P is a VCE03 series open frame and encapsulated AC-DC single output power supply designed for low-cost ITE industrial and domestic applications. With approvals to worldwide safety standards including ITE and household, compliance with class B for conducted and radiated emissions, these class II isolation parts benefit system designers with easy integration into a wide range of applications. Typical applications are industrial electronics, instrumentation, IoT, security, and technology. Safety approvals are IEC60950-1, IEC62368-1, IEC60335-1, IEC61558-1, UL62368-1, EN62368-1 (TUV), UKCA.
- Compact PCB mount SIL package
- Class II operation, no load input power <lt/>0.3W
- Low cost, 3 year warranty
- Operating temperature range from -25°C to +70°C
- 3 year warranty
- 5.0VDC output voltage, 600mA output current, 3W output power
- Input voltage range from 85 to 305VAC, 47 to 63Hz input frequency
- Overvoltage, overload and short circuit protection
- Dimension is 38.1 x 16.5 x 16.5mm
- Efficiency is 80% typical
Technical Specifications
ITE, Industrial & Household
-
Fixed
600mA
-
-
-
1 Output
85V AC to 305V AC
5V
-
-
-
VCE03 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
