Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoSMR800PS24Copy
Order Code1436111
Product RangeSMR Series
Your Part Number
21 In Stock
Need more?
21 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,278.100 (CNY4,834.253) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,278.10 (CNY4,834.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoSMR800PS24Copy
Order Code1436111
Product RangeSMR Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max800W
Output Voltage - Output 124VDC
Output Current - Output 133.33A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeSMR Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for SMR800PS24
1 Product Found
Product Overview
The SMR800PS24 is a 24V/800W 1-output enclosed Power Supply features a compact size and integral fan cooling. SMR-series, compensates for up to 0.5V line drop remote sense and remote on/off feature.
- Up to 900W Peak output power
- 110 to 130% Recycle input to reset overvoltage protection
- Measured internally with auto recovery over-temperature protection
- 110 to 140% with Auto recovery overload Protection
- Trip and restart (hiccup mode) short-circuit protection
- 0 to 70°C Operating temperature range
- 5 to 90%, Non-condensing operating humidity
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
800W
Output Current - Output 1
33.33A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
SMR Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.510463
