
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,058.850 (CNY1,196.5005) |
| 5+ | CNY1,049.320 (CNY1,185.7316) |
| 10+ | CNY1,039.780 (CNY1,174.9514) |
Product Information
Product Overview
The SHP350 AC-DC power supply provides upto 420 W of output power in a compact rugged mechanical package, suitable for a range of industrial applications. The unit comprises of a main output with voltages from 12-48 VDC and a 5 VDC standby supply which can be utilitsed with the signals and control features of the unit to provide detection of loss of AC input and remote on/off control. Multiple units can be used in parallel via the current share facility, providing higher power solutions. Inherently low earth leakage current, and conducted EMC compliance to Class B also simplify higher power system design.
- Rugged Industrial Construction
- Variable Fan Speed for Noise Reduction
- Operation temperature: -40°C to +70°C
- AC OK, Remote On/Off and Active Current Share
- 5 V Standby
- Screw Terminals
Applications
Industrial
Technical Specifications
ITE
350W
7.3A
-
-
-
Adjustable, Fixed
No SVHC (15-Jan-2018)
1Outputs
48VDC
-
-
-
85V AC to 264V AC
SHP350 Series
Alternatives for SHP350PS48
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
