Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoSDR250AS24-FCopy
Order Code4226841
Product RangeSDR250 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerXP POWER
Manufacturer Part NoSDR250AS24-FCopy
Order Code4226841
Product RangeSDR250 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max250W
Output Voltage - Output 124V
Output Current - Output 110.42A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product RangeSDR250 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- SDR250 series AC-DC power supply
- Fits 1U applications, low leakage current
- 3 year warranty
- Input voltage rating 90-132VAC/180-264VAC, auto ranging
- Overvoltage, overtemperature, overload, short circuit protection
- Output voltage is 24V, switching frequency is 29KHz typical
- Output power is 250W, 10.42A output current (forced-cooled)
- Ripple and noise (Pk-Pk) is 240mV
- Operating temperature range from 0°C to +70°C
- UL62368-1, CSA62368-1 via cUL, EN62368-1, and UKCA safety approvals
Technical Specifications
Power Supply Applications
ITE
Output Power Max
250W
Output Current - Output 1
10.42A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
SDR250 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43
