Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoSCT01F24S3V3Copy
Manufacturer Standard Lead Time18 weeks
Order Code4697251
Product RangeSCT01F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.720 (CNY22.2836) |
| 10+ | CNY18.510 (CNY20.9163) |
| 25+ | CNY17.750 (CNY20.0575) |
| 50+ | CNY17.180 (CNY19.4134) |
| 100+ | CNY16.600 (CNY18.758) |
| 500+ | CNY16.270 (CNY18.3851) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.72 (CNY22.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoSCT01F24S3V3Copy
Manufacturer Standard Lead Time18 weeks
Order Code4697251
Product RangeSCT01F Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 1303mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width6mm
Height10.2mm
Depth11.6mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product RangeSCT01F Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
SCT01F24S3V3 is a SCT01F series, 1W, DC-DC converter. It is an ideal solution for isolating voltage rails in a distributed power supply architecture such as analogue, digital, data and relay circuits. The SCT01F offers high efficiency, ITE safety approvals, short circuit protection and a wide operating temperature range in a compact design, allowing easy integration into industrial, instrumentation and technology applications. Also suitable for robotics, instrumentation and process control applications.
- Input voltage range from 21.6-26.4V DC (24V DC nom)
- Single unregulated output is 3.3V
- 303mA output current 78% typ efficiency at nominal input voltage and full load
- 1500µF maximum capacitive load
- UL62368-1 & IEC62368-1 safety approvals
- ±10% input range
- 3 year warranty
- Operating temperature range from -40°C to +95°C
- 1kV DC isolation
- Compact SIP4 package 11.6 x 6.0 x 10.2mm (0.46" x 0.24" x 0.40"), black plastic, UL94V-0 case
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
303mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
21.6V
Product Range
SCT01F Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
24V
Width
6mm
Depth
11.6mm
Input Voltage DC Max
26.4V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014
