Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoRDL100110S12Copy
Manufacturer Standard Lead Time30 weeks
Order Code2888859
Product RangeRDL100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY852.610 (CNY963.4493) |
| 5+ | CNY835.730 (CNY944.3749) |
| 10+ | CNY818.850 (CNY925.3005) |
Price for:Each
Minimum: 1
Multiple: 1
CNY852.61 (CNY963.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoRDL100110S12Copy
Manufacturer Standard Lead Time30 weeks
Order Code2888859
Product RangeRDL100 Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeHalf Brick
Input Ratio2:1
Output Power Max100W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 18.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom110V
DC / DC Converter Output TypeFixed, Adjustable
Width57.9mm
Height12.7mm
Depth61mm
Input Voltage DC Min66V
Input Voltage DC Max160V
Product RangeRDL100 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The RDL100 offers a cost effective solution meeting the railway standards for harsh environment applications. The half brick format is industry standard and features trim function and remote on/off functionality.
- Single output
- Wide 3:1 input range
- Covers 110 VDC Nominal Input for Rail Applications
- Complies with EN50155
- Meets EN50121-3-2
- Meets EN4554-2 Fire & Smoke
- Industry Standard Half Brick
- 40 °C to +100 °C Operation
- Output Trim ±10%
Technical Specifications
Power Supply Applications
Railway
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
8.3A
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.7mm
Input Voltage DC Min
66V
Product Range
RDL100 Series
DC / DC Converter Type
Half Brick
Output Power Max
100W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
110V
Width
57.9mm
Depth
61mm
Input Voltage DC Max
160V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
