
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,730.800 (CNY1,955.804) |
| 5+ | CNY1,679.360 (CNY1,897.6768) |
| 10+ | CNY1,627.820 (CNY1,839.4366) |
Product Information
Product Overview
RDF20072S12 is a RDF200 series low profile, baseplate cooled DC-DC brick converter that delivers 200W. The RDF200 series offers an ultra-wide 12:1 input range of 14 to 160VDC, which covers standard industrial voltages and meets all requirements of the EN50155 transportation standard. Baseplate cooling enables effective thermal management which ensures elevated levels of reliability. With world-wide industrial safety approvals and compliance to transportation standards, high efficiency, high reliability, 3kVAC reinforced isolation, remote On/Off and wide output trimming, the RDF200 series benefits system designers with easy integration into a wide range of applications including; renewable energy, battery systems, autonomous equipment, factory automation and harsh environment railway applications.
- Output voltage of 12VDC, output current of 16.7A
- Ripple & Noise of 200mV
- Maximum capacitive load of 16700µF
- Efficiency of 90%
- Low 15mA stand-by current
- Wide output voltage trim and remote sense
- Industry standard half brick format
- Operating temperature range from -40°C to +100°C
- Overvoltage, overload, and short circuit protection
- Dimension is 61.0 x 57.9 x 12.7mm
Technical Specifications
ITE, Industrial & Railway
12:1
1 Output
16.7A
-
3kV
Fixed
12.7mm
14V
RDF200 Series
Half Brick
200W
12V
-
Regulated
72V
57.9mm
61mm
160V
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
