Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoQSB7524S12Copy
Manufacturer Standard Lead Time26 weeks
Order Code2467047
Product RangeQSB75 Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY699.030 (CNY789.9039) |
| 5+ | CNY678.060 (CNY766.2078) |
| 10+ | CNY657.100 (CNY742.523) |
| 50+ | CNY629.750 (CNY711.6175) |
Price for:Each
Minimum: 1
Multiple: 1
CNY699.03 (CNY789.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoQSB7524S12Copy
Manufacturer Standard Lead Time26 weeks
Order Code2467047
Product RangeQSB75 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeQuarter Brick
Input Ratio4:1
Output Power Max75W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 16.25A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width36.8mm
Height12.7mm
Depth57.9mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeQSB75 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Wide 4:1 Input Range
- Industry Standard Package, 1/4 Brick
- Operating Temperature -40°C to 100°C
- High Power Density
- Base Plate Cooled
- Remote On/Off & Remote Sense
Applications
Power Management, DC/DC Converters
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
6.25A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.7mm
Input Voltage DC Min
9V
Product Range
QSB75 Series
DC / DC Converter Type
Quarter Brick
Output Power Max
75W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
36.8mm
Depth
57.9mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077111
