Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,340.880 (CNY1,515.1944) |
| 5+ | CNY1,322.200 (CNY1,494.086) |
| 10+ | CNY1,303.560 (CNY1,473.0228) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,340.88 (CNY1,515.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoQ01-12CTRCopy
Manufacturer Standard Lead Time22 weeks
Order Code2565486
Product RangeQ Series
Technical Datasheet
High Voltage Power Supply TypeProportional
Polarity-
DC / DC Converter Output TypeAdjustable
Power Rating500mW
Output Current Max5mA
Power Supply MountingThrough Hole
Output Voltage Min0V
Output Voltage Max50V
Input Voltage DC Min700mV
Input Voltage DC Max12V
Product RangeQ Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Q01-12CTR is a Q series ultra-miniature, high reliability DC to HV DC converter supplying up to 5,000V in only 0.125 cubic inches and up to 10,000 volts in only 0.614 cubic inches. The output is directly proportional to the input voltage and is linear from <lt/>0.7V input to maximum input voltage, allowing for an adjustable output voltage. Output is load dependent. Isolation permits <lt/>±500V bias on output return and output power is 0.5W.
- Output proportional to input
- 0.7VDC turn-on voltage
- Short circuit protection
- Low ripple <lt/>1%
- 500VDC input to output isolation
- No minimum load
- 3 year warranty
Technical Specifications
High Voltage Power Supply Type
Proportional
DC / DC Converter Output Type
Adjustable
Output Current Max
5mA
Output Voltage Min
0V
Input Voltage DC Min
700mV
Product Range
Q Series
Polarity
-
Power Rating
500mW
Power Supply Mounting
Through Hole
Output Voltage Max
50V
Input Voltage DC Max
12V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072

