Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoPBR650PS12CCopy
Manufacturer Standard Lead Time39 weeks
Order Code3106708
Product RangePBR650 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,199.270 (CNY2,485.1751) |
| 5+ | CNY2,155.720 (CNY2,435.9636) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,199.27 (CNY2,485.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoPBR650PS12CCopy
Manufacturer Standard Lead Time39 weeks
Order Code3106708
Product RangePBR650 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1Outputs
Output Power Max650W
Output Voltage - Output 112VDC
Output Current - Output 150A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC80V AC to 264V AC
Power Supply Output TypeFixed
Product RangePBR650 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The PBR650 series of AC-DC switching power supplies, in a package of just 4 x 8 x 2.58", deliver 600-650 watts of continuous power. They are designed for medical applications including those needing BF rated insulation with an operation altitude of up to 5000m
- Medical (BF) Safety Approvals
- 4” x 8” Package
- 5V Standby Supply
- AC OK, Inhibit & Remote Sense
- Class B Conducted & Radiated Emissions
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
650W
Output Current - Output 1
50A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
80V AC to 264V AC
Product Range
PBR650 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2
