Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoPBL500PS12BCopy
Manufacturer Standard Lead Time45 weeks
Order Code3534653
Product RangePBL500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,804.280 (CNY2,038.8364) |
| 5+ | CNY1,768.570 (CNY1,998.4841) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,804.28 (CNY2,038.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoPBL500PS12BCopy
Manufacturer Standard Lead Time45 weeks
Order Code3534653
Product RangePBL500 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Power Rating (Forced Cooling)450W @ 30CFM
Power Rating (Convection Cooling)250W
Input Voltage VAC80V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 112VDC
Output Current - Output 120.83A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangePBL500 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The Class II PBL500 series of AC-DC switching power supplies, in a package of just 4 x 7 x 1.56 inches, deliver 450 watts of continuous power with forced air cooling or 250 watts with convection cooling. The units are constructed on a U-Channel for mechanical support and heat sinking. A cover and fan assembly can be added during manufacturing. They are designed for medical applications including those needing BF rated insulation with an operation altitude up to 5000 meters.
- 450W forced cooled
- 250W convection cooled
- Class II applications
- Medical (BF) safety approvals
- U-channel 4” x 7” package
- 5V standby & 12V fan supply
- AC OK, inhibit & remote sense
- Class B conducted & radiated emissions
- 3 Year Warranty
Technical Specifications
Power Supply Applications
Medical
Power Rating (Forced Cooling)
450W @ 30CFM
Input Voltage VAC
80V AC to 264V AC
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
PBL500 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
250W
Power Supply Output Type
Fixed
Output Current - Output 1
20.83A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
