Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,378.910 (CNY3,818.1683) |
| 5+ | CNY3,331.400 (CNY3,764.482) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,378.91 (CNY3,818.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoP20PCopy
Order Code2565485
Product RangeP Series
Technical Datasheet
High Voltage Power Supply TypeRegulated
PolarityPositive Output
DC / DC Converter Output TypeFixed, Adjustable
Power Rating2mW
Output Current Max1µA
Power Supply MountingThrough Hole
Output Voltage Min0V
Output Voltage Max2kV
Input Voltage DC Min5V
Input Voltage DC Max12V
Product RangeP Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The P Series of micro-power DC to high voltage DC converters feature extremely low ripple (
- Precision Voltage Regulated
- Output Voltages 1.2kV and 2kV
- Ultra-Low Noise, Magnetic Free Design
- Soft-Start for Sensitive Detectors
- Low Ripple, <lt/>100uV
- Output Voltage Monitor
- On-board Voltage Reference
- Lightweight Shielded Case
- Soft-start high voltage ramp rates protect sensitive detectors
Technical Specifications
High Voltage Power Supply Type
Regulated
DC / DC Converter Output Type
Fixed, Adjustable
Output Current Max
1µA
Output Voltage Min
0V
Input Voltage DC Min
5V
Product Range
P Series
Polarity
Positive Output
Power Rating
2mW
Power Supply Mounting
Through Hole
Output Voltage Max
2kV
Input Voltage DC Max
12V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0075

