Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoMCE20US15Copy
Manufacturer Standard Lead Time69 weeks
Order Code4246064
Product RangeMCE20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 69 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY156.260 (CNY176.5738) |
| 5+ | CNY151.610 (CNY171.3193) |
| 10+ | CNY146.980 (CNY166.0874) |
| 50+ | CNY140.810 (CNY159.1153) |
| 100+ | CNY131.450 (CNY148.5385) |
| 250+ | CNY128.850 (CNY145.6005) |
Price for:Each
Minimum: 1
Multiple: 1
CNY156.26 (CNY176.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoMCE20US15Copy
Manufacturer Standard Lead Time69 weeks
Order Code4246064
Product RangeMCE20 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max20W
Output Voltage - Output 115VDC
Output Current - Output 11.32A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC80V AC to 264V AC
Width33mm
Height23.4mm
Depth66mm
Product RangeMCE20 Series
Product Overview
MCE20US15 is a MCE20 series PCB mount single output AC-DC medical power supply. With world-wide medical safety approvals, class B compliance for conducted and radiated emissions, high efficiency, high reliability, 4KVAC isolation, the MCE series benefits system designers with easy integration into a wide range of BF rated medical applications including imaging, patient treatment, surgical equipment and home healthcare applications.
- Input voltage range from 80 to 264VAC
- Single output voltage of 15VDC
- Output current is 1.32A and 20W output power
- High efficiency of 85%
- 4KVAC input to output isolation
- Class B conducted and radiated emissions
- IEC 60601-1 medical safety agency approvals, 2 x MOPP and IEC class II insulation rating
- Overvoltage, overload and short circuit protection
- Operating temperature range from -25°C to +70°C
- Encapsulated power supply and dimension is 66.0 x 33.0 x 23.4mm
Technical Specifications
Power Supply Applications
Medical
Output Power Max
20W
Output Current - Output 1
1.32A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
80V AC to 264V AC
Height
23.4mm
Product Range
MCE20 Series
No. of Outputs
1 Output
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
33mm
Depth
66mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
