Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoLCE80PS20Copy
Order Code3295755
Product RangeLCE80 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY289.740 (CNY327.4062) |
| 5+ | CNY281.130 (CNY317.6769) |
| 10+ | CNY272.530 (CNY307.9589) |
| 50+ | CNY271.220 (CNY306.4786) |
| 100+ | CNY270.410 (CNY305.5633) |
Price for:Each
Minimum: 1
Multiple: 1
CNY289.74 (CNY327.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoLCE80PS20Copy
Order Code3295755
Product RangeLCE80 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)80W
Input Voltage VAC85V AC to 305V AC
Power Supply Output TypeFixed
Output Voltage - Output 120VDC
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangeLCE80 Series
Product Overview
LCE80PS20 is a LCE80 series 80W convection-cooled AC-DC power supply suitable for lighting and display applications.
- 90 to 305VAC operation
- Constant voltage, constant current operation
- ITE & lighting safety approvals and Class I & class II operation
- LPS approval for 12V and above and Less than 0.5W no load input power
- 20V output voltage
- 4A output current
- 120mV ripple & noise
- 88.3% efficiency
- Operating temperature range from -40˚C to +70˚C, footprint is 4" x 2"
- 3 year warranty
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 305V AC
Output Voltage - Output 1
20VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
LCE80 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
80W
Power Supply Output Type
Fixed
Output Current - Output 1
4A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
