Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoJTK3024S05Copy
Order Code2545439
Product RangeJTK30 Series
Your Part Number
140 In Stock
99 more incoming. You can reserve stock now
140 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY326.680 (CNY369.1484) |
| 5+ | CNY316.900 (CNY358.097) |
| 10+ | CNY307.080 (CNY347.0004) |
| 50+ | CNY294.000 (CNY332.220) |
| 100+ | CNY289.230 (CNY326.8299) |
Price for:Each
Minimum: 1
Multiple: 1
CNY326.68 (CNY369.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJTK3024S05Copy
Order Code2545439
Product RangeJTK30 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max30W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 16A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width25mm
Height10.9mm
Depth25.4mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeJTK30 Series
Product Overview
- JTK30 series single output DC-DC converter
- 9 to 36V input voltage range, 5.0V output voltage
- 6.0A output current, 6.2V OVP setting, 89% efficiency
- 7200μF maximum capacitive load (is per output)
- 1” x 1” footprint, 1600VDC isolation (input to output), output trim ±10%, remote on/off
- MTBF 370kHrs, 3 years warranty, 330KHz typical switching frequency
- Overload, short circuit, overvoltage protection
- Copper with plastic non conductive base UL95V-0 rated material
- UL60950-1, UL62368-1, IEC60950-1, IEC62368-1, EN60950-1, EN62368-1 approvals
- Operating temperature range from -40 to +100°C, dimension is 25.4 x 25.0 x 10.9mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
6A
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.9mm
Input Voltage DC Min
9V
Product Range
JTK30 Series
DC / DC Converter Type
DIP
Output Power Max
30W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
25mm
Depth
25.4mm
Input Voltage DC Max
36V
Alternatives for JTK3024S05
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
