
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY536.880 (CNY606.6744) |
| 5+ | CNY520.910 (CNY588.6283) |
| 10+ | CNY504.920 (CNY570.5596) |
| 50+ | CNY483.690 (CNY546.5697) |
Product Information
Product Overview
JMR2048S05 is a JMR20 series, 20W, ultra-compact, regulated PCB-mount medical DC-DC converter. The JMR20 series features a 4:1 input voltage range. Its low no-load power increases efficiency and extends runtime in battery-powered applications. The JMR20 series features worldwide medical approvals, 2 x MOPP 5kVAC reinforced isolation and extremely low leakage currents benefit system designers with easy integration into a wide range of BF and CF-rated medical applications including imaging, patient monitoring, surgical equipment, patient treatment, and dentistry.
- 48V nominal input voltage, 5V output voltage
- 4000mA output current, 89.0% efficiency
- 15mA no-load current, 465mA full load current
- ±5000µF maximum capacitive load, 3 year warranty
- Short circuit, overload & overvoltage protection, remote On/Off
- 5kVAC reinforced isolation, 2 x MOPP at 250VAC, 2μA patient leakage current
- Low no-load power, IEC60601-1 medical safety agency approvals
- 4:1 input range, switching frequency is 275KHz typical
- Dimension is 40.6 x 25.4 x 10.2mm
- Operating temperature range from -40°C to +100°C
Technical Specifications
ITE, Industrial & Medical
4:1
1 Output
4A
-
5kV
Fixed
10.2mm
18V
JMR20 Series
DIP
20W
5V
-
Regulated
48V
25.4mm
41mm
75V
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
