
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY556.500 (CNY628.845) |
| 5+ | CNY539.970 (CNY610.1661) |
| 10+ | CNY523.390 (CNY591.4307) |
| 50+ | CNY501.320 (CNY566.4916) |
Product Information
Product Overview
JMR2024D12 is a JMR20 series, 20W, ultra-compact, regulated PCB-mount medical DC-DC converter. The JMR20 series features a 4:1 input voltage range. Its low no-load power increases efficiency and extends runtime in battery-powered applications. The JMR20 series features worldwide medical approvals, 2 x MOPP 5kVAC reinforced isolation and extremely low leakage currents benefit system designers with easy integration into a wide range of BF and CF-rated medical applications including imaging, patient monitoring, surgical equipment, patient treatment, and dentistry.
- 24V nominal input voltage, ±12V output voltage
- ±833mA output current, 88.5% efficiency
- 15mA no-load current, 940mA full load current
- ±500µF maximum capacitive load, 3 year warranty
- Short circuit, overload & overvoltage protection, remote On/Off
- 5kVAC reinforced isolation, 2 x MOPP at 250VAC, 2μA patient leakage current
- Low no-load power, IEC60601-1 medical safety agency approvals
- 4:1 input range, switching frequency is 275KHz typical
- Dimension is 40.6 x 25.4 x 10.2mm
- Operating temperature range from -40°C to +100°C
Technical Specifications
ITE, Industrial & Medical
4:1
2 Output
833mA
-833mA
5kV
Fixed
10.2mm
9VDC
JMR20 Series
DIP
20W
12V
-12V
Regulated
24V
25.4mm
41mm
36VDC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
