
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY506.180 (CNY571.9834) |
| 5+ | CNY491.110 (CNY554.9543) |
| 10+ | CNY476.040 (CNY537.9252) |
| 50+ | CNY456.020 (CNY515.3026) |
Product Information
Product Overview
JMR1024D12 is a JMR10 series, 10W, ultra-compact, regulated PCB-mount medical DC-DC converter. Housed in an ultra-compact DIP24 package, the JMR10 series features a 4:1 input voltage range. Its low no load power increases efficiency and extends runtime in battery powered applications. The JMR10 series features worldwide medical approvals, 2 x MOPP 5kVAC reinforced isolation and extremely low leakage currents benefitting system designers with easy integration into a wide range of BF and CF rated medical applications including imaging, patient monitoring, surgical equipment, patient treatment and dentistry. Other applications include healthcare, home healthcare, industrial electronics and medical diagnostics.
- 4:1 input range, low no-load power
- IEC60601-1 medical safety agency approvals
- 5kVAC reinforced isolation, 2 x MOPP at 250VAC
- 2μA patient leakage current, remote on/off, 3 year warranty
- 24V nominal input voltage, ±12V output voltage
- ±416mA output current, 88% efficiency
- 6mA no load input current, 473mA full load input current
- ±680µF maximum capacitive load
- Dimension is 31.8 x 20.3 x 10.2mm
- Operating temperature range from -40°C to +100°C
Technical Specifications
ITE, Industrial & Medical
4:1
2 Output
416mA
-416mA
5kV
Fixed
10.2mm
9VDC
JMR10 Series
DIP
10W
12V
-12V
Regulated
24V
20.3mm
31.8mm
36VDC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
