
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY228.020 (CNY257.6626) |
| 5+ | CNY221.180 (CNY249.9334) |
| 10+ | CNY188.020 (CNY212.4626) |
| 50+ | CNY184.260 (CNY208.2138) |
| 100+ | CNY182.330 (CNY206.0329) |
Product Information
Product Overview
JMR0348S15 is a JMR03 series next generation 3.5W medical DC to DC converter. The JMR03 ultra-compact, medically approved, 4:1 input device provides 2 xMOPP and can be used in BF and CF rated applications with just 2µA leakage current. The ultra-small DIP16 module saves 45% of PCB area and the no load input idle current is greatly reduced giving longer run time in portable battery powered applications. It features continuous with auto recovery short circuit protection and overload protection. Approved by UL (ANSI/AAMI ES60601-1, UL62368-1), CSA (CSA C22.2 No. 60601-1) and TUV (EN60601-1), CB (IEC/EN60601-1).
- Regulated single output, 18V to 75V input voltage
- 15V output voltage, 234mA output current, 82% efficiency
- World wide medical certification
- 5KVAC isolation
- 2 x MOPP at 250VAC working voltage
- Remote on/off
- Operating temperature range from -40°C to +90°C
- 3 year warranty
- Non conductive black plastic UL94V-0 rated case
- Dimension is 24.4mm x 14.7mm x 10.8mm
Technical Specifications
ITE & Medical
4:1
1 Output
234mA
-
5kV
Fixed
10.8mm
18V
JMR03 Series
DIP
3.5W
15V
-
Regulated
48V
14.7mm
24.4mm
75V
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
