Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoJHM3012S12Copy
Manufacturer Standard Lead Time44 weeks
Order Code4458543
Product RangeJHM30 Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY560.360 (CNY633.2068) |
| 5+ | CNY543.680 (CNY614.3584) |
| 10+ | CNY527.010 (CNY595.5213) |
| 50+ | CNY504.790 (CNY570.4127) |
Price for:Each
Minimum: 1
Multiple: 1
CNY560.36 (CNY633.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJHM3012S12Copy
Manufacturer Standard Lead Time44 weeks
Order Code4458543
Product RangeJHM30 Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max30W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage4kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width25.4mm
Height10.2mm
Depth50.8mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeJHM30 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
JHM3012S12 is a JHM30 series, 30W, compact, regulated PCB mount medical DC-DC converter. With worldwide medical approvals, 2 x MOPP 4kVAC reinforced isolation and extremely low leakage currents, this series is specifically designed for easy integration into a wide range of BF and CF rated medical applications including imaging, patient monitoring, surgical equipment, patient treatment and dentistry. Application includes healthcare, home healthcare and medical diagnostics. Approvals are ANSI/AAMI ES60601-1 & CSA C22.2, No.60601-1, TUV EN60601-1, CB IEC60601-1.
- 2:1 input range, 2μA patient leakage current
- Short circuit, overload & overvoltage protection
- Input voltage range from 9 to 18V, 12V output voltage, 2500mA output current
- 88% efficiency (typical values at nominal input)
- Switching frequency is 250KHz typ
- Non conductive black plastic UL94V-0 rated case material
- 3 year warranty
- Dimension is 2.00 x 1.00 x 0.40”
- Operating temperature range from -40°C to +80°C
Technical Specifications
Power Supply Applications
Medical
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
2.5A
Output Current - Output 2
-
Isolation Voltage
4kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
9V
Product Range
JHM30 Series
DC / DC Converter Type
DIP
Output Power Max
30W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
18V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
