
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY637.080 (CNY719.9004) |
| 5+ | CNY618.130 (CNY698.4869) |
| 10+ | CNY599.190 (CNY677.0847) |
| 50+ | CNY573.910 (CNY648.5183) |
Product Information
Product Overview
JHM3012D05 is a JHM30 series, 30W, compact, regulated PCB mount medical DC-DC converter. With worldwide medical approvals, 2 x MOPP 4kVAC reinforced isolation and extremely low leakage currents, this series is specifically designed for easy integration into a wide range of BF and CF rated medical applications including imaging, patient monitoring, surgical equipment, patient treatment and dentistry. Application includes healthcare, home healthcare and medical diagnostics. Approvals are ANSI/AAMI ES60601-1 & CSA C22.2, No.60601-1, TUV EN60601-1, CB IEC60601-1.
- 2:1 input range, 2μA patient leakage current
- Short circuit, overload & overvoltage protection
- Input voltage range from 9 to 18V, ±5V output voltage, ±3000mA output current
- 86% efficiency (typical values at nominal input)
- Switching frequency is 250KHz typ
- Non conductive black plastic UL94V-0 rated case material
- 3 year warranty
- Dimension is 2.00 x 1.00 x 0.40”
- Operating temperature range from -40°C to +80°C
Technical Specifications
Medical
2:1
2 Output
3A
-3A
4kV
Fixed
10.2mm
9V
JHM30 Series
DIP
30W
5V
-5V
Regulated
12V
25.4mm
50.8mm
18V
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
