
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY513.830 (CNY580.6279) |
| 5+ | CNY462.450 (CNY522.5685) |
| 10+ | CNY435.050 (CNY491.6065) |
| 50+ | CNY404.210 (CNY456.7573) |
Product Information
Product Overview
JHM15 range joins our DC-DC converters that are specifically designed for medical applications. The series includes both single and dual outputs and have a 15 Watt output. There are two wide input ranges of 9V to 18VDC or 18V to 36VDC for nominal 12V and 24VDC applications. Single output models have 5V, 12V or 15VDC and the dual models are offered with either ±5V, ±12V or ±15VDC. For the single output versions, the output voltage is adjustable ±10% via a trim pin. The JHM15 range is housed in compact encapsulated modules that measure only 1.6 x 1 x 0.4" (40.6 x 25.4 x 10.2mm) and have PCB pin mounting. The converters provide 4000VAC double / reinforced isolation for 1 minute at a working voltage of 250VAC. They also provide 2 times Means of Patient Protection (MOPP) at 230VAC and have a patient leakage current of only 2μA maximum.
- International Medical Approvals
- 4000VAC Reinforced Insulation
- Meets IEC60601-1, 3rd Edition
- 2 x MOPP Isolation at 250VAC
- 2µA Patient Leakage Current
- DIP24 Package
- EN55011 Level A With No External Components
Applications
Signal Processing, Industrial, Medical
Technical Specifications
Medical
2:1
2 Output
500mA
500mA
4kV
Fixed, Adjustable
10.2mm
18V
JHM15 Series
DIP
15W
15V
-15V
Regulated
24V
40.6mm
25.4mm
36V
No SVHC (15-Jan-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
