
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY644.710 (CNY728.5223) |
| 5+ | CNY580.240 (CNY655.6712) |
| 10+ | CNY545.850 (CNY616.8105) |
| 50+ | CNY534.940 (CNY604.4822) |
Product Information
Product Overview
The new JCK50 series adds to the JCK range which now includes power ratings from 15 to 60 Watts. With a high efficiency of up to 93%, this DC-DC converter is packaged in an industry standard 1 x 2 x 0.45" (25.4 x 50.8 x 11.5mm) with a metal case. This results in an outstanding power density of 62.5W/in³. The new series offers single outputs from models with 3.3V, 5V, 12V and 15VDC. The output voltage is user adjustable ±10% via an external trim pin and resistor. They have a 2:1 wide input range of 9V to 18VDC, 18V to 36VDC or 36V to 75VDC for nominal 12V, 24V or 48VDC inputs.
- Regulated Single Output
- 2:1 Input Range
- 2" x 1" Package
- 1600VDC Isolation
- Operating Temperature -40°C to 95°C
- Remote On/Off
- High Power Density
- Six Sided Metal Case
Applications
Power Management, DC/DC Converters
Technical Specifications
ITE
2:1
1 Output
4.17A
-
1.6kV
Fixed, Adjustable
11.5mm
36V
JCK50 Series
DIP
50W
12V
-
Regulated
48V
25.4mm
50.8mm
75V
No SVHC (15-Jan-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
