
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY283.700 (CNY320.581) |
| 5+ | CNY275.290 (CNY311.0777) |
| 10+ | CNY266.820 (CNY301.5066) |
| 50+ | CNY255.570 (CNY288.7941) |
| 100+ | CNY239.280 (CNY270.3864) |
Product Information
Product Overview
The TDR 3WI series compact 3W DC/DC Converter with 4:1 input voltage ranges and tightly regulated output voltages even under no load conditions. It works with high efficiency over the full load range and come with a remote ON/OFF input. The usability in temperature ranges of up to 85°C, continuous short-circuit protection and excellent immunity against environmental influences make this converter very reliable. This converter is the ideal solution for space critical high end applications.
- Wide 2:1 input range
- Fully regulated outputs
- 24 Pin metal case
- 1.5kVDC isolation
- Undervoltage lockout
- Indefinite short circuit protection
- Input Pi filter to EN55022 level A
- UL & TUV approval
- Compact 1.0" x 0.8" Metal Package
- See Technical Note for information about XP Power’s plans for the UKCA Marking
Applications
Communications & Networking, Sensing & Instrumentation, Consumer Electronics, Industrial
Technical Specifications
ITE
2:1
1 Output
2.42A
-
1.5kV
Fixed
10mm
9V
JCA10 Series
DIP
10W
3.3V
-
Regulated
12V
20.3mm
25.4mm
18V
No SVHC (15-Jan-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
