Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoJCA0324S03Copy
Manufacturer Standard Lead Time24 weeks
Order Code1289192
Product RangeJCA03 Series
Your Part Number
25 In Stock
336 more incoming. You can reserve stock now
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.380 (CNY180.0994) |
| 5+ | CNY155.370 (CNY175.5681) |
| 10+ | CNY150.560 (CNY170.1328) |
| 50+ | CNY144.160 (CNY162.9008) |
| 100+ | CNY134.540 (CNY152.0302) |
| 250+ | CNY131.850 (CNY148.9905) |
Price for:Each
Minimum: 1
Multiple: 1
CNY159.38 (CNY180.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJCA0324S03Copy
Manufacturer Standard Lead Time24 weeks
Order Code1289192
Product RangeJCA03 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 1910mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width20.3mm
Height10mm
Depth25.4mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeJCA03 Series
Product Overview
JCA03 series is a regulated, DC-DC converter in a 25.4mm x 20.32mm PCB mount compact metal package. The JCA03 has 1.5KVDC isolation between input and output, over voltage, overload and short circuit protection is standard. Safety approvals are EN62368-1, UL62368-1, IEC62368-1.
- Industry standard pin out
- UL and TUV approved
- 3 year warranty
- Input voltage rating is 18-36VDC
- Output voltage is 3.3VDC
- Output current is 0.91A
- Input current is 165mA at full load (input current is at nominal input voltage)
- Efficiency is 74%
- Continuous with auto recovery short circuit protection
- Operating temperature is -40°C to 100°C
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
910mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10mm
Input Voltage DC Min
18V
Product Range
JCA03 Series
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
20.3mm
Depth
25.4mm
Input Voltage DC Max
36V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012927
