Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.070 (CNY76.9191) |
| 5+ | CNY61.260 (CNY69.2238) |
| 10+ | CNY57.630 (CNY65.1219) |
| 50+ | CNY53.550 (CNY60.5115) |
| 100+ | CNY49.920 (CNY56.4096) |
| 250+ | CNY48.100 (CNY54.353) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.07 (CNY76.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIV0503SCopy
Manufacturer Standard Lead Time20 weeks
Order Code2536102
Product RangeIV Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 13.3V
Output Current - Output 1300mA
Output Voltage - Output 2-3.3V
Output Current - Output 2300mA
Output RegulationUnregulated
Isolation Voltage3kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width19.5mm
Height9.5mm
Depth6mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeIV Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Single & Dual Output
- SIP or DIP Package
- 3000 VDC Isolation
- Optional 4000 & 6000 VDC Isolation
- -40 °C to +85 °C Operation
- MTBF <gt/>1.1 MHrs
Applications
Power Management, DC/DC Converters
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
300mA
Output Current - Output 2
300mA
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
9.5mm
Input Voltage DC Min
4.5V
Product Range
IV Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-3.3V
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
19.5mm
Depth
6mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023

