Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoITA0515SCopy
Order Code2475848
Product RangeITA Series
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.560 (CNY59.3928) |
| 5+ | CNY51.010 (CNY57.6413) |
| 10+ | CNY49.450 (CNY55.8785) |
| 50+ | CNY47.520 (CNY53.6976) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.56 (CNY59.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoITA0515SCopy
Order Code2475848
Product RangeITA Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 133.3mA
Output Voltage - Output 2-15V
Output Current - Output 233.3mA
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width19.5mm
Height10mm
Depth6mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeITA Series
Product Overview
- ITA series 1W DC to DC converter
- Class B conducted & radiated emissions
- Input voltage is 5VDC, output voltage is ±15VDC, efficiency is 80%
- Output current is ±33.3mA, input current of 30mA at no load and 253mA at full load
- Operating temperature range from -40 to +105°C
- Short circuit protection continuous, with auto recovery
- Isolation voltage is 1500VDC
- 3 year warranty
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
33.3mA
Output Current - Output 2
33.3mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10mm
Input Voltage DC Min
4.5V
Product Range
ITA Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
-
Input Voltage DC Nom
5V
Width
19.5mm
Depth
6mm
Input Voltage DC Max
5.5V
Alternatives for ITA0515S
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
