Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoISD0105D03
Order Code2801036
Product RangeISD01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.980 (CNY54.2174) |
| 5+ | CNY46.530 (CNY52.5789) |
| 10+ | CNY45.160 (CNY51.0308) |
| 50+ | CNY36.820 (CNY41.6066) |
| 100+ | CNY36.100 (CNY40.793) |
| 250+ | CNY35.950 (CNY40.6235) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.98 (CNY54.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoISD0105D03
Order Code2801036
Product RangeISD01 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 13.3V
Output Current - Output 1151mA
Output Voltage - Output 2-3.3V
Output Current - Output 2151mA
Output RegulationRegulated
Isolation Voltage4.2kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width11.2mm
Height6.6mm
Depth15.24mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeISD01 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Single and Dual Outputs
- Ultra Compact SMD Package
- 4200VDC Isolation
- 250VAC / 400VDC Working Voltage
- Operating Temperature -40°C to 105°C
- Full Load at 100°C
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
151mA
Output Current - Output 2
151mA
Isolation Voltage
4.2kV
DC / DC Converter Output Type
Fixed
Height
6.6mm
Input Voltage DC Min
4.5V
Product Range
ISD01 Series
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-3.3V
Output Regulation
Regulated
Input Voltage DC Nom
5V
Width
11.2mm
Depth
15.24mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
