Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoIMM0505D12Copy
Manufacturer Standard Lead Time25 weeks
Order Code2990102
Product RangeIMM05 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.640 (CNY165.7032) |
| 5+ | CNY142.310 (CNY160.8103) |
| 10+ | CNY137.910 (CNY155.8383) |
| 50+ | CNY132.150 (CNY149.3295) |
| 100+ | CNY131.800 (CNY148.934) |
| 250+ | CNY131.680 (CNY148.7984) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.64 (CNY165.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIMM0505D12Copy
Manufacturer Standard Lead Time25 weeks
Order Code2990102
Product RangeIMM05 Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max5W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1208mA
Output Voltage - Output 2-12V
Output Current - Output 2208mA
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width9.3mm
Height12.5mm
Depth26mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
Product RangeIMM05 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The IMM05 series of dc-dc converter offers an ultra compact 5W solution facilitating an isolation barrier between input and output with low leakage current required for medical BF & CF applications.
- Regulated Single & Dual Outputs from 3.3VDC to ±15VDC
- World Wide Medical Certification
- 2:1 Input Range
- Ultra Compact SIP9 Package
- 1500VAC Isolation
- 1 x MOPP at 250VAC
- Remote On/Off
- 20 °C to +100 °C Operation
- Full Load to +60 °C
Technical Specifications
Power Supply Applications
Medical
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
208mA
Output Current - Output 2
208mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
12.5mm
Input Voltage DC Min
4.5V
Product Range
IMM05 Series
DC / DC Converter Type
SIP
Output Power Max
5W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Regulated
Input Voltage DC Nom
5V
Width
9.3mm
Depth
26mm
Input Voltage DC Max
9V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062
