Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoIMM0205S12Copy
Manufacturer Standard Lead Time25 weeks
Order Code2630563
Product RangeIMM02 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.400 (CNY104.412) |
| 5+ | CNY89.620 (CNY101.2706) |
| 10+ | CNY86.830 (CNY98.1179) |
| 50+ | CNY85.100 (CNY96.163) |
| 100+ | CNY83.360 (CNY94.1968) |
| 250+ | CNY81.630 (CNY92.2419) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.40 (CNY104.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIMM0205S12Copy
Manufacturer Standard Lead Time25 weeks
Order Code2630563
Product RangeIMM02 Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1167mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width9.2mm
Height11.1mm
Depth21.85mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
Product RangeIMM02 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The IMM02 series is a 2W, DC to DC converter in 8 pin SIP package with world wide medical approvals to UL ANSI/AMMI ES60601-1, CSA C22.2 No. 60601-1, TUV EN60601-1 and CB IEC60601-1 standards.
- World Wide Medical Approvals
- Single & Dual Outputs
- SIP8 Package
- Operating Temperature -20°C to 100°C
- Full Load at 60°C Ambient
- 1500VAC Isolation, 1 x MOPP
- Level B Conducted and Radiated Noise (EN55011)
Applications
Industrial, Power Management, Medical
Technical Specifications
Power Supply Applications
Medical
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
167mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
11.1mm
Input Voltage DC Min
4.5V
Product Range
IMM02 Series
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
5V
Width
9.2mm
Depth
21.85mm
Input Voltage DC Max
9V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
