Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoIMB0112S05Copy
Manufacturer Standard Lead Time39 weeks
Order Code3524100
Product RangeIMB01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.720 (CNY111.5536) |
| 5+ | CNY95.800 (CNY108.254) |
| 10+ | CNY92.830 (CNY104.8979) |
| 50+ | CNY88.940 (CNY100.5022) |
| 100+ | CNY87.050 (CNY98.3665) |
| 250+ | CNY85.310 (CNY96.4003) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.72 (CNY111.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIMB0112S05Copy
Manufacturer Standard Lead Time39 weeks
Order Code3524100
Product RangeIMB01 Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage4kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width7.5mm
Height12.5mm
Depth22mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeIMB01 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Designed for medical applications, the IMB01 series offers a 2 x MOPP and IEC60601-1 compliant solution. Included in the compact SIP7 package is short circuit protection, Iow leakage current of 2µA and operation to +85°C.
- Single unregulated output
- ±10% input range
- SIP7 package
- World wide medical approvals
- 4kVAC isolation reinforced
- 2 x MOPP at 300VAC
- 2µA patient leakage current
- -40°C to +105°C operation
- Full load at +85°C ambient
- MTBF 4.3MHrs
- 3 year warranty
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
4kV
DC / DC Converter Output Type
Fixed
Height
12.5mm
Input Voltage DC Min
10.8V
Product Range
IMB01 Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
7.5mm
Depth
22mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0041
